Maxim DS2450S+T&R technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1KS/s |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2450S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
