
The DS2460S+T&R is an 128B EEPROM IC with I2C interface packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device is compliant with RoHS standards and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2460S+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2460S+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
