Maxim DS2465P+ technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 3.3V |
| Output Type | SERIAL |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2465P+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
