
Surface mountable, 1-wire interface IC with digital output. Operates within a 4.5V to 5.5V supply voltage range, from -40°C to 85°C. Packaged in an 8-SOIC case, this lead-free component is supplied on tape and reel.
Maxim DS2480B+T&R technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2480B+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
