
I2C to 1-Wire master interface IC, supporting 400Kbps data rates. Features a 1.5mm height, 5mm length, and 4mm width within an 8-pin SOIC package for surface mounting. Operates with a supply voltage range of 4.5V to 5.5V, consuming 750uA typical operating current. This RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Maxim DS2482S-100+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Height | 1.5mm |
| Interface | I2C, Serial, 1-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 750uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2482S-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
