
Single-channel 1-Wire master controller with I2C interface. Features a 2.9V to 5.5V operating supply voltage range and 750µA operating supply current. This surface mount IC is housed in a lead-free, RoHS-compliant SOIC package measuring 5mm x 4mm x 1.5mm. Operating temperature range is -40°C to 85°C.
Maxim DS2482S-100+T&R technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, Serial, 1-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Current | 750uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2482S-100+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
