
Smart Interface Controller, a serial interface IC, facilitates communication with a 3.3V/5V operating voltage range, from 2.9V to 5.5V. Featuring an I2C interface, this component operates within a temperature range of -40°C to 85°C, with a typical operating supply current of 750uA. Packaged in a 16-pin SOIC, it is supplied on tape and reel in quantities of 2500 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2482S-800+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Operating Supply Current | 750uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2482S-800+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
