Maxim DS2482X-100+T technical specifications.
| Interface | I2C, Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Operating Supply Current | 750uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2482X-100+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
