
The DS2484Q+U is an I2C interface IC from Maxim, packaged in a TO-1 case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.71V and 5.25V. The device has an operating supply current of 300uA and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim DS2484Q+U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2484Q+U technical specifications.
| Package/Case | TO-1 |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.71V |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2484Q+U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
