
Single-channel 1-Wire digital voltage level shifter and I/O controller interface IC. Features I2C and 1-Wire interfaces, operating from a 1.71V to 5.25V supply. Housed in a SOT-23-6 package with a maximum power dissipation of 695.7mW. Typical operating supply current is 300uA, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2484R+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2484R+T technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695.7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.71V |
| Operating Supply Current | 300uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2484R+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
