
4Kb EEPROM memory IC with 1-Wire serial interface. Features a maximum access time of 10µs and operates from a 2.8V to 5.25V supply. Packaged in a TO-92 through-hole mount, this component offers a temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS24B33+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 10us |
| Package/Case | TO-92 |
| Density | 4Kb |
| Height | 1.52mm |
| Interface | 1-WIRE, Serial |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Through Hole |
| Number of Words | 256 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS24B33+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
