
4Kb EEPROM memory IC with 1-Wire serial interface. Features a 2µs access time and operates from a 2.8V to 5.25V supply. Packaged in a TO-226-3 through-hole mount, this non-volatile memory component is RoHS compliant and suitable for operation between -40°C and 85°C.
Maxim DS24B33+T&R technical specifications.
| Access Time | 2us |
| Package/Case | TO-226-3 |
| Density | 4Kb |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS24B33+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
