
4Kb Serial EEPROM memory IC, featuring a 1-Wire interface for efficient data communication. This non-volatile memory offers a 2µs access time and operates across a wide voltage range of 2.8V to 5.25V. Designed for surface mount applications, it is supplied in a 6-pin TDFN EP package, presented on tape and reel with a quantity of 2500 units. Operating temperature range spans from -40°C to 85°C, and the component is RoHS compliant.
Maxim DS24B33Q+T&R technical specifications.
| Access Time | 2us |
| Density | 4Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS24B33Q+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
