
The DS24B33Q+U is a 4Kb non-volatile EEPROM with a 1-WIRE interface, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.8V and 5.25V. The device is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Maxim DS24B33Q+U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS24B33Q+U technical specifications.
| Access Time | 2us |
| Density | 4Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Programming Voltage | 5.25V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS24B33Q+U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
