
4Kb EEPROM memory IC, serial interface, 1-Wire protocol, SPI compatible. Surface mount SOIC package with 8 pins. Operates from 2.8V to 5.25V, with a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Maxim DS24B33S+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS24B33S+ technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Height | 2.03mm |
| Interface | 1-WIRE, Serial, SPI |
| Lead Free | Lead Free |
| Length | 5.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.41mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS24B33S+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
