
4Kb EEPROM memory IC featuring a 1-Wire serial interface. Operates with a supply voltage range of 2.8V to 5.25V and a temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC format, supplied on tape and reel. This component is RoHS compliant.
Sign in to ask questions about the Maxim DS24B33S+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS24B33S+T&R technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS24B33S+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
