
1Kb EPROM OTP memory IC, organized as 1K x 1, features a serial 1-Wire interface and a 3-pin TO-92 through-hole package. This non-volatile memory offers a 15µs access time, operates from 2.8V to 12V with a typical 6V operating voltage, and consumes only 5µA. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2502+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2502+ technical specifications.
| Access Time | 15us |
| Package/Case | TO-92 |
| Density | 1Kb |
| Diameter | 4.95mm |
| Height | 3.94mm |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EPROM, EPROMs, OTP |
| Min Supply Voltage | 2.8V |
| Mount | Through Hole |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 6V |
| Organization | 1KX1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2502+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
