1Kb OTP EPROM integrated circuit with a 1-Wire serial interface, housed in a 3-pin TO-92 package. Features a wide operating temperature range from -40°C to 85°C, with supply voltages from 2.8V to 6V. This through-hole mount component offers low operating current of 5µA and requires a 12V programming voltage. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2502-E48+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Height | 4.95mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EPROMs, OTP, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Through Hole |
| Operating Supply Current | 5uA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2502-E48+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
