The DS2502-E64 is a 3-terminal OTP ROM IC with 1024 words of memory, operating on a supply voltage of 5V, 6V, or 2.8V. It features a JEDEC package code of O-PBCY-T3 and a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. The device has a pin count of 3 and is mounted on the bottom with a TO-92 package type.
Maxim DS2502-E64 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | SERIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS2502-E64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.