Maxim DS2502G+U technical specifications.
| Package/Case | QFN |
| Density | 1Kb |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Operating Supply Current | 5uA |
| Organization | 1KX1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2502G+U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
