Maxim DS2502P technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2502P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
