
1Kb One-Time Programmable (OTP) EPROM memory IC, featuring a serial 1-Wire interface. This non-volatile memory offers a 15µs access time and operates across a wide temperature range from -40°C to +85°C. It supports supply voltages from 2.8V to 12V and is housed in a compact 3-pin SOT-23 surface-mount package. Supplied in tape and reel packaging, this RoHS compliant component is ideal for data storage applications.
Sign in to ask questions about the Maxim DS2502R+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2502R+T&R technical specifications.
| Access Time | 15us |
| Package/Case | SOT-23-3 |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Memory Size | 1Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2502R+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
