
1Kb EPROM OTP memory with a 1-Wire serial interface, organized as 4 pages x 256 bits. Features a maximum access time of 120µs and operates from a 2.8V to 6V supply. This non-volatile memory component is housed in a compact 8-pin SOIC package measuring 5mm x 4mm x 1.5mm. It boasts low operating current of 5µA and is RoHS compliant, suitable for applications up to 85°C.
Sign in to ask questions about the Maxim DS2502S+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2502S+ technical specifications.
| Access Time-Max | 120us |
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Number of Words | 1000 |
| Operating Supply Current | 5uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2502S+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
