
The DS2502S+T&R is a 1Kb 1-WIRE serial EEPROM from Maxim, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.8V and 6V. This device is RoHS compliant and lead free, making it suitable for a variety of applications.
Sign in to ask questions about the Maxim DS2502S+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2502S+T&R technical specifications.
| Package/Case | SOIC |
| Density | 1Kb |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Supply Voltage | 2.8V |
| Organization | 1KX1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2502S+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
