The DS2502V is an industrial-grade OTP ROM IC with a 6-pin TSOC-6 package. It operates over a temperature range of -40°C to 85°C and has a maximum access time of 15,000 ns. The device has a nominal supply voltage of 5V and a maximum supply voltage of 6V, with a minimum supply voltage of 2.8V. It features a 128-word serial memory and a common I/O type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2502V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2502V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-C6 |
| Width | 3.76 |
| Length | 3.94 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | SERIAL |
| Access Time-Max | 15000 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS2502V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.