Sign in to ask questions about the Maxim DS2502X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2502X1 technical specifications.
| Package/Case | FCBGA |
| Density | 1Kb |
| Interface | 1-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Organization | 1KX1 |
| Packaging | Tray |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2502X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
