
The DS2502X1#U is a 1Kb 1-WIRE serial EEPROM from Maxim, packaged in a FCBGA package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.8V and 6V. This device is suitable for applications requiring a compact, low-power memory solution.
Sign in to ask questions about the Maxim DS2502X1#U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2502X1#U technical specifications.
| Package/Case | FCBGA |
| Density | 1Kb |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Organization | 1KX1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2502X1#U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
