
16Kb EPROM OTP memory with a 1-Wire serial interface, packaged in a 3-pin TO-92 through-hole package. Operating voltage ranges from 2.8V to 6V, with a programming voltage of 12V. This RoHS compliant component offers a temperature range of -40°C to 85°C and is supplied on tape and reel in quantities of 2000.
Sign in to ask questions about the Maxim DS2505+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2505+T&R technical specifications.
| Package/Case | TO-92-3 |
| Density | 16Kb |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 16Kb |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Supply Voltage | 2.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2505+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
