
16Kb OTP EPROM memory IC, featuring a 1-Wire serial interface. This surface mount component offers 64 pages of 256 bits each, with a maximum access time of 120µs. Operating across a temperature range of -40°C to 85°C, it requires a supply voltage between 2.8V and 6V. The device is RoHS compliant and packaged in a 6-pin TSOC.
Sign in to ask questions about the Maxim DS2505P+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2505P+ technical specifications.
| Access Time-Max | 120us |
| Density | 16Kb |
| Height | 1.5mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 16Kb |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2505P+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
