
16Kb OTP EPROM memory IC, featuring a 1-Wire serial interface and 6-pin TSOC surface mount package. Offers 15µs access time, operating from 2.8V to 6V supply voltage with a low 5µA operating current. Suitable for applications requiring non-volatile storage, with a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Maxim DS2505P+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2505P+T&R technical specifications.
| Access Time | 15us |
| Density | 16Kb |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 16Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2505P+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
