
The DS26303LN-75+ is an 8-channel serial interface IC from Maxim, featuring a maximum frequency of 2.048MHz and operating within a temperature range of -40°C to 85°C. This QFP-packaged IC is designed for surface mount applications and is compliant with RoHS regulations. It can dissipate up to 1.65W of power and has a supply current of 478mA, with a maximum supply voltage of 3.465V and minimum supply voltage of 3.135V.
Sign in to ask questions about the Maxim DS26303LN-75+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS26303LN-75+ technical specifications.
| Interface | Serial, 4-WIRE |
| Max Frequency | 2.048MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 13 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 478mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS26303LN-75+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
