Maxim DS26502LN technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS26502LN |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS26502LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.