The DS2710G+ is a single cell Li-ion battery charger from Maxim, packaged in a DFN format for surface mount applications. It operates from a supply voltage of up to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a low operating supply current of 100uA. It is suitable for use in battery management applications, with a maximum charge current of 4A.
Sign in to ask questions about the Maxim DS2710G+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2710G+ technical specifications.
| Package/Case | DFN |
| Max Charge Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4V |
| Package Quantity | 178 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2710G+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.