
The DS2710G+T&R is a nickel metal hydride battery management IC designed for single-cell applications. It operates within a temperature range of -20°C to 70°C and can withstand a maximum supply voltage of 5.5V. This IC is available in a surface mount package, supplied on tape and reel in quantities of 2500. The device is compliant with RoHS regulations and does not feature radiation hardening.
Sign in to ask questions about the Maxim DS2710G+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2710G+T&R technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2710G+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
