
The DS2711EB+ is a TSSOP surface mount power management IC from Maxim, operating between -40°C and 70°C. It has a maximum operating supply voltage of 5.5V and a low operating supply current of 250uA. The device is packaged in a TSSOP package and is available in quantities of 96. The DS2711EB+ is compliant with RoHS regulations.
Sign in to ask questions about the Maxim DS2711EB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2711EB+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2711EB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
