The DS2712ZB+ is a surface mount Zener diode with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a maximum supply voltage of 5.5V and has an output current of 20mA. The device is packaged in a SOIC package and is available in quantities of 96. The DS2712ZB+ is RoHS compliant.
Sign in to ask questions about the Maxim DS2712ZB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2712ZB+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2712ZB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.