The DS2712ZB+T is a surface mount power management IC from Maxim, featuring a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is designed to operate within a supply voltage range of 5.5V and can handle an output current of 20mA. The device is packaged in a SOIC package and is available in quantities of 2500. It is compliant with RoHS regulations and is suitable for use in battery management applications.
Sign in to ask questions about the Maxim DS2712ZB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2712ZB+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2712ZB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.