Maxim DS2715BZ+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 16.5V |
| Output Voltage | 16.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2715BZ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
