
The DS2715BZ+T&R is a surface mount power management IC from Maxim, operating between -20°C and 85°C. It features an output voltage of 16.5V and is available in a tape and reel packaging format with 2500 units per package. The device is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim DS2715BZ+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2715BZ+T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Voltage | 16.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2715BZ+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
