
Nickel Metal Hydride battery charge controller IC for up to 10 cells. Features surface mount SOIC package with 16 leads, 1.3mA operating supply current, and 16.5V output voltage. Operates from -20°C to 85°C. RoHS compliant and lead-free.
Maxim DS2715Z+ technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Package/Case | SOIC |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Cells | 10 |
| Operating Supply Current | 1.3mA |
| Output Voltage | 16.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2715Z+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
