The DS2720BU+T&R is a surface mount battery management IC from Maxim, featuring an output voltage of 4.35V. It operates within a temperature range of -40°C to 85°C. This device is lead free and RoHS compliant, packaged in a tape and reel format with 50 units per package.
Maxim DS2720BU+T&R technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.35V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.