
The DS2741N+ is a lithium-ion battery management IC that interfaces with a microcontroller via I2C. It operates within a temperature range of -20°C to 70°C and consumes a maximum supply current of 60uA. The device is packaged in a rail/Tube format and is compliant with RoHS regulations. It is designed for use in battery management applications and is suitable for use in a variety of industries.
Sign in to ask questions about the Maxim DS2741N+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2741N+ technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2741N+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
