
Low-cost, surface-mount battery management IC for Lithium batteries. Features I2C and serial interfaces, supporting up to 3 batteries. Operates with supply voltages from 2.5V to 5.5V, delivering an output voltage range of 2.5V to 5.5V. Housed in a compact UMAX package (3.1mm x 3.1mm x 0.95mm) with a low operating supply current of 70µA. Suitable for applications requiring efficient battery monitoring across a wide temperature range of -40°C to 85°C.
Maxim DS2745U+ technical specifications.
| Battery Type | LITHIUM |
| Package/Case | UMAX |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Batteries | 3 |
| Operating Supply Current | 70uA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2745U+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
