
Lithium-polymer battery management IC featuring a 1-Wire serial interface. This surface-mount component operates within a 3V to 4.5V supply voltage range, consuming a typical 75µA operating current. It offers a maximum output current of 4mA and a maximum output voltage of 400mV. The component is housed in a lead-free, 8-pin TSSOP package measuring 4.4mm x 3.1mm x 0.95mm, with an operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Battery Type | LITHIUM-POLYMER |
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Output Voltage | 400mV |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 75uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
