Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, TSSOP-14
Checking distributor stock and pricing after the page loads.
Maxim DS275EN technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 1 |
| RoHS Compliant | No |
| Series | DS275EN |
| Supply Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.