IC MON BATT LI-ION HP 16-TSSOP
Maxim DS2761BE+025/T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.35V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS2761BE |
| RoHS | Compliant |
No datasheet is available for this part.