Maxim DS2762AE+025/T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.275V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS2762AE |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2762AE+025/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.