The DS2762BE is a commercial temperature, 16-pin SSOP power management IC from Maxim. It operates over a temperature range of -20°C to 70°C and has a supply voltage range of 2.5V to 5.5V. The device has 16 terminals and a single function. It is available in a JEDEC package code R-PDSO-G16 with dimensions of 4.4mm width and 5mm length.
Sign in to ask questions about the Maxim DS2762BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2762BE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS2762BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.