The DS2764AE+T&R is a surface mount power management IC from Maxim, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free device is suitable for use in battery management applications.
Sign in to ask questions about the Maxim DS2764AE+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2764AE+T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.275V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2764AE+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.