
The DS2764BE+025/T&R is a surface mount battery management IC from Maxim, featuring a 4.35V output voltage and operating temperature range of -40°C to 85°C. This lead-free device is available in a TSSOP package and is packaged in quantities of 1000 units per reel. The IC is compliant with RoHS regulations and is suitable for use in battery management applications.
Sign in to ask questions about the Maxim DS2764BE+025/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2764BE+025/T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS2764BE |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2764BE+025/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.